Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009327
Newark Part No.30AK6599
Product RangeMP Magnetic Connectors
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.330 |
| 5+ | $25.120 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$27.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009327
Newark Part No.30AK6599
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Kit Type-
Connector Type AUSB Type A Plug
Kit Contents7Pos Magnetic Connector with 100mm White Cable
Connector Type BMagnetic 7 Position Plug
Current Rating2A
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Additional ConnectorMagnetic 7 Position Receptacle
Jacket ColorWhite
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Connector Kit Type
-
Kit Contents
7Pos Magnetic Connector with 100mm White Cable
Current Rating
2A
Cable Length - Imperial
3.3ft
Jacket Color
White
Product Range
MP Magnetic Connectors
Connector Type A
USB Type A Plug
Connector Type B
Magnetic 7 Position Plug
Cable Length - Metric
1m
Additional Connector
Magnetic 7 Position Receptacle
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate