Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.760 |
| 100+ | $7.260 |
| 250+ | $6.690 |
| 500+ | $6.250 |
| 1000+ | $5.910 |
Price for:Pack of 55
Minimum: 1
Multiple: 1
$8.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009774
Newark Part No.33AK3453
Technical Datasheet
Label TypeTamperproof
Label Height13mm
Label Width37mm
Label Diameter-
Label MaterialVinyl
Label LegendQA Seal
Label ColourGreen on White
Pack Quantity55
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Tamperproof
Label Width
37mm
Label Material
Vinyl
Label Colour
Green on White
Product Range
-
Label Height
13mm
Label Diameter
-
Label Legend
QA Seal
Pack Quantity
55
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate