Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009811
Newark Part No.33AK6802
Product RangeMP Magnetic Connectors
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.970 |
| 25+ | $36.320 |
| 50+ | $34.270 |
| 100+ | $33.380 |
| 250+ | $32.500 |
Price for:Each
Minimum: 1
Multiple: 1
$38.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP009811
Newark Part No.33AK6802
Product RangeMP Magnetic Connectors
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Conversion Type-
Baud Rate-
Connector Type BMagnetic 2 Position Plug
Current Rating5A
Converter Connector TypeMagnetic Connector
Chip Type-
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Additional Connector-
Jacket ColorBlack
Voltage Rating30V
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 2.0 A Plug
Baud Rate
-
Current Rating
5A
Chip Type
-
Cable Length - Imperial
6.6ft
Jacket Color
Black
Product Range
MP Magnetic Connectors
Conversion Type
-
Connector Type B
Magnetic 2 Position Plug
Converter Connector Type
Magnetic Connector
Cable Length - Metric
2m
Additional Connector
-
Voltage Rating
30V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate