Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.560 |
25+ | $39.150 |
50+ | $36.510 |
100+ | $35.380 |
250+ | $34.240 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$42.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010046
Newark Part No.34AK2502
Technical Datasheet
Cable Tie MaterialNylon 4.6 (Polyamide 4.6)
Cable Tie ColourBrown
Cable Tie Length300mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max83mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeSelf Locking
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 4.6 (Polyamide 4.6)
Cable Tie Length
300mm
Cable Bundle Diameter Max
83mm
Cable Tie Type
Self Locking
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Brown
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate