Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010052
Newark Part No.34AK2508
Your Part Number
Technical Datasheet
996 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 100+ | $1.460 |
| 250+ | $1.340 |
| 500+ | $1.220 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010052
Newark Part No.34AK2508
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max50mA
Contact Voltage DC Nom16V
External Height7.85mm
External Width8.25mm
External Depth5.25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Switch Terminals
PC Pin
Contact Voltage DC Nom
16V
External Width
8.25mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Contact Current Max
50mA
External Height
7.85mm
External Depth
5.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability