Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010429
Newark Part No.47AK1623
Product RangeMulticomp Pro Glass Fibre Pencil Brushes
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.370 |
| 50+ | $21.290 |
| 100+ | $19.580 |
| 250+ | $18.270 |
| 500+ | $17.120 |
Price for:Each
Minimum: 1
Multiple: 1
$23.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010429
Newark Part No.47AK1623
Product RangeMulticomp Pro Glass Fibre Pencil Brushes
Technical Datasheet
Overall Length-
Overall Length-
Width2mm
Bristle MaterialGlass Fibre
Handle Material-
Product RangeMulticomp Pro Glass Fibre Pencil Brushes
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Overall Length
-
Width
2mm
Handle Material
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
-
Bristle Material
Glass Fibre
Product Range
Multicomp Pro Glass Fibre Pencil Brushes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
