Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010694
Newark Part No.54AK7706
Product RangeAEL
Technical Datasheet
323 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.180 |
250+ | $5.590 |
500+ | $5.040 |
1000+ | $4.590 |
5000+ | $4.230 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010694
Newark Part No.54AK7706
Product RangeAEL
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current80A
Voltage Rating VDC80V
Auto Blade Fuse Size81mm x 22.5mm x 10.6mm
Product RangeAEL
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP010694 is an EV fuse specially engineered and tested to provide best-in-class auxiliary protection and high-performance protection in managing systems of electrical and hybrid electrical vehicles. This fuse is specially built from the ground up to meet the stringent requirements and standards of the electric vehicle industry and could be used for vehicle battery connectors or other power distribution components.
- 80V DC rated voltage (EV high speed fuse)
- 80A rated current
- Rated breaking capacity is 4kA at 80V DC
- UL and TUV approved
- Ref. to: UL 248; DIN 43560
- M10 bolt size
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
80V
Product Range
AEL
Fuse Current
80A
Auto Blade Fuse Size
81mm x 22.5mm x 10.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate