Print Page
Image is for illustrative purposes only. Please refer to product description.
522 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.670 |
| 25+ | $4.670 |
| 50+ | $4.670 |
| 100+ | $4.670 |
| 250+ | $4.670 |
Price for:Each
Minimum: 1
Multiple: 1
$4.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010703
Newark Part No.50AK8558
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP010703 provides superior audio with our Indoor Amplifier, delivering crystal-clear sound and powerful performance for an enhanced indoor entertainment experience. Effortless installation and a sleek design make it the perfect addition to any home audio setup, ensuring a seamless blend of technology and style. Elevate your audio journey with unparalleled clarity and dynamic range at your fingertips.
- Offers a broad frequency range of 40-862MHz
- Provide a peak gain of 28dB
- Offers an adjustable gain range from 0 to 10dB
- Provides a current capacity of 200mA
- Offers a stable output voltage of 12V
- Easy to install and convenient to use
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate