Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.584 |
| 250+ | $0.452 |
| 500+ | $0.408 |
| 1000+ | $0.373 |
| 5000+ | $0.343 |
Price for:Each
Minimum: 5
Multiple: 5
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010852
Newark Part No.59AK7458
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingBrass, Beryllium Copper
Connector Body MaterialPE (Polyethylene) Body
Connector ColourRed
External Diameter9mm
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Brass, Beryllium Copper
Connector Colour
Red
Product Range
-
Gender
Plug
Connector Body Material
PE (Polyethylene) Body
External Diameter
9mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
