Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010923
Newark Part No.60AK8744
Product RangeAE3
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.150 |
250+ | $16.440 |
500+ | $14.820 |
1000+ | $13.520 |
5000+ | $12.420 |
Price for:Each
Minimum: 1
Multiple: 1
$18.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010923
Newark Part No.60AK8744
Product RangeAE3
Technical Datasheet
Blow Characteristic-
Fuse Current30A
Voltage Rating VDC850V
Voltage Rating VAC-
Auto Blade Fuse Size10mm x 38mm
Product RangeAE3
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Product Overview
MP010923 is an automotive EV fuse. This general purpose fuse is specially designed for EV/HEV auxiliary protection.
- 850V DC rated voltage and 30A rated current
- Max breaking capacity is 20kA at 850V DC and min. breaking capacity is 2In at 850V DC
- Time constant is 2 ±0.5ms
- UL and TUV approved
- Ref. to UL248-20, ISO 8820-8, JASO D622, GB/T 31465.6
- Manufactured under IATF 16949 quality system
- Recommended fuse holder: BH114
- Size: 10mm× 38mm
- Operational temperature range from -40°C to 125°C
- Fuse in cylindrical configuration
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
850V
Auto Blade Fuse Size
10mm x 38mm
Fuse Size Metric
10.3mm x 38mm
SVHC
No SVHC (25-Jun-2025)
Fuse Current
30A
Voltage Rating VAC
-
Product Range
AE3
Fuse Size Imperial
0.4" x 1.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability