Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010929
Newark Part No.60AK8750
Product RangeAE5
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $65.560 |
250+ | $59.350 |
500+ | $53.510 |
1000+ | $48.820 |
5000+ | $44.830 |
Price for:Each
Minimum: 1
Multiple: 1
$65.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP010929
Newark Part No.60AK8750
Product RangeAE5
Technical Datasheet
Blow Characteristic-
Fuse Current80A
Voltage Rating VAC-
Voltage Rating VDC500V
Auto Blade Fuse Size21mm x 40mm
Fuse Size Metric21mm x 40mm
Product RangeAE5
Fuse Size Imperial0.82" x 1.57"
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP010929 is a MP-AE5 series automotive EV fuse specially engineered and tested to provide best-in-class protection performance in protecting high power battery charging and managing systems of electrical vehicles and hybrid electrical vehicles.
- 500V DC rated voltage
- 80A rated current
- High breaking capacity to 50kA
- Reliable clearing of DC fault currents
- High cycling performance and low watt losses
- Ultra-compact size and power density
- Operation as low as 200% in overload protection
- Full coverage of battery module current
- QR code marks on each fuse for traceability
- Size is 21 × 40mm
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
-
Auto Blade Fuse Size
21mm x 40mm
Product Range
AE5
SVHC
No SVHC (25-Jun-2025)
Fuse Current
80A
Voltage Rating VDC
500V
Fuse Size Metric
21mm x 40mm
Fuse Size Imperial
0.82" x 1.57"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate