Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011001
Newark Part No.65AK2075
Product RangeMulticomp Pro WEEE Labels
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.250 |
| 25+ | $40.700 |
| 50+ | $37.950 |
| 100+ | $36.780 |
| 250+ | $35.590 |
Price for:Pack of 480
Minimum: 1
Multiple: 1
$44.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011001
Newark Part No.65AK2075
Product RangeMulticomp Pro WEEE Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height20mm
Label Width30mm
Label Diameter-
Label MaterialPolypropylene
Label LegendWEEE Wheeled Bin (Symbol)
Label ColourBlack on Clear
Pack Quantity480
Product RangeMulticomp Pro WEEE Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
30mm
Label Material
Polypropylene
Label Colour
Black on Clear
Product Range
Multicomp Pro WEEE Labels
Label Height
20mm
Label Diameter
-
Label Legend
WEEE Wheeled Bin (Symbol)
Pack Quantity
480
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate