Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011011
Newark Part No.65AK2080
Product RangePS5 Series
Technical Datasheet
287 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.740 |
50+ | $17.320 |
100+ | $16.180 |
250+ | $15.270 |
500+ | $14.510 |
Price for:Each
Minimum: 1
Multiple: 1
$18.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011011
Newark Part No.65AK2080
Product RangePS5 Series
Technical Datasheet
Product RangePS5 Series
Panel Cutout Diameter22mm
Contact ConfigurationSPST
Switch OperationOn-Off
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
Technical Specifications
Product Range
PS5 Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
IP65
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (19-Jan-2021)
Panel Cutout Diameter
22mm
Switch Operation
On-Off
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate