Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011018
Newark Part No.62AK6634
Your Part Number
Technical Datasheet
160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.30 |
| 50+ | $55.03 |
| 100+ | $51.24 |
| 250+ | $46.56 |
| 500+ | $43.66 |
Price for:Each
Minimum: 1
Multiple: 1
$67.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011018
Newark Part No.62AK6634
Technical Datasheet
Connector to ConnectorType C Plug to Type C Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 4.0
Jacket Color-
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Type C Plug to Type C Plug
Cable Length - Imperial
4.9ft
Jacket Color
-
Product Range
-
Cable Length - Metric
1.5m
USB Standard
USB 4.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate