Print Page
Image is for illustrative purposes only. Please refer to product description.
487 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011023
Newark Part No.62AK6559
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC125V
Plug TypeNEMA 5-15P
Cable Length6ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP011023 comes with 4 outlet power strip offers reliable, convenient and cost-effective power distribution for appliances, power tools, lighting and other electrical equipment. Our product includes 4 IEC power outlets, 2 USB-A and 1 USB-C outlets and an AC power cord providing versatile and reliable power distribution for your needs.
- Robust ABS/PVC housing material
- 125V, 60Hz input voltage supply
- 4 number of power outlets with 2 USB-A and 1 USB-C outlets
- 15A current and 1875W wattage
- ETL certified for safety
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
125V
Cable Length
6ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate