New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. 3D Printers & Accessories
                      4. 3D Printer Filaments
                      Print Page

                      MP011216

                      3D Printer Filament, 1.75 mm Dia, PLA, Orange, 205 °C to 225 °C, 1 Kg

                      MULTICOMP PRO MP011216
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011216
                      Newark Part No.64AK6225
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$27.490
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $27.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011216
                      Newark Part No.64AK6225
                      Technical Datasheet

                      Data Sheet

                      Diameter1.75mm
                      Filament ColourOrange
                      Filament MaterialPLA (Polylactide)
                      Melting Temperature Min205°C
                      Melting Temperature Max225°C
                      Filament Weight1kg
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MP011216 is a PLA Plus filament, 1.75mm in orange, 1.0kg-roll. With a print temperature range of 205°C to 225°C, bed temperature of 60°C to 80°C, and a print speed of 30 to 90mm/s, this filament is ideal for large models, boasting high rigidity, good glossiness, and eliminating wiredrawing and cracking issues during 3D printing.

                      • 1.75mm, 1Kg/roll, orange color PLA+ 3D filament for 3D printers
                      • High rigidity, good glossiness
                      • Suitable for printing large models
                      • No wiredrawing problem and no cracking problem
                      • Print temperature range from 205°C to 225°C
                      • Bed temperature range from 60°C to 80°C
                      • Print speed is 30 to 90mm/s

                      Technical Specifications

                      Diameter

                      1.75mm

                      Filament Material

                      PLA (Polylactide)

                      Melting Temperature Max

                      225°C

                      Product Range

                      -

                      Filament Colour

                      Orange

                      Melting Temperature Min

                      205°C

                      Filament Weight

                      1kg

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.