Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $22.530 |
Price for:Each
Minimum: 1
Multiple: 1
$22.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011221
Newark Part No.64AK6229
Technical Datasheet
Diameter1.75mm
Filament ColourYellow
Filament MaterialPLA (Polylactide)
Melting Temperature Min205°C
Melting Temperature Max225°C
Filament Weight1kg
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP011221 is a PLA Plus filament, 1.75mm in yellow, 1.0kg-roll. With a print temperature range of 205°C to 225°C, bed temperature of 60°C to 80°C, and a print speed of 30 to 90mm/s, it ensures high rigidity, glossiness, and is ideal for large models without wiredrawing or cracking issues.
- 1.75mm, 1Kg/roll, yellow color PLA+ 3D filament for 3D printers
- High rigidity, good glossiness
- Suitable for printing large models
- No wiredrawing problem and no cracking problem
- Print temperature range from 205°C to 225°C
- Bed temperature range from 60°C to 80°C
- Print speed is 30 to 90mm/s
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
225°C
Product Range
-
Filament Colour
Yellow
Melting Temperature Min
205°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate