Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011262
Newark Part No.68AK5732
Product RangeMP Pushbutton Switches Round-Flat
Technical Datasheet
182 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
174 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.890 |
25+ | $1.890 |
50+ | $1.890 |
100+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011262
Newark Part No.68AK5732
Product RangeMP Pushbutton Switches Round-Flat
Technical Datasheet
Product RangeMP Pushbutton Switches Round-Flat
Panel Cutout Diameter25mm
Contact ConfigurationDPST-NC-DB
Switch Operation-
Pushbutton Actuator StyleRound Flat
Actuator / Cap ColourRed
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
MP Pushbutton Switches Round-Flat
Contact Configuration
DPST-NC-DB
Pushbutton Actuator Style
Round Flat
Contact Current AC Max
16A
Contact Current DC Max
-
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (21-Jan-2025)
Panel Cutout Diameter
25mm
Switch Operation
-
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate