New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Level Sensors
                                                                                                  5. Level Switches
                                                                                                  Print Page

                                                                                                  MP011264

                                                                                                  Power Level Sensor, 1.5 A, 250 V, Normally Closed, Polypropylene

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP011264
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP011264
                                                                                                  Newark Part No.68AK5734
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.930
                                                                                                  100+$6.430
                                                                                                  250+$6.040
                                                                                                  500+$5.870
                                                                                                  1000+$5.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.93
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP011264
                                                                                                  Newark Part No.68AK5734
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Level Switch TypeFloat Switch
                                                                                                  Sensor Body MaterialPP (Polypropylene)
                                                                                                  Media Type-
                                                                                                  Output Current1.5A
                                                                                                  Process Connection Type-
                                                                                                  Operating Pressure Max-
                                                                                                  Housing MaterialPP (Polypropylene)
                                                                                                  Switch Output-
                                                                                                  Electrical ConnectionCable
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max80°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MP011264 float sensor, also known as a float switch, is a device used to detect the level of liquid within a container or reservoir. It operates based on the principle of buoyancy, where a floating object (the float) rises or falls with the liquid level, triggering a switch mechanism to indicate the presence or absence of liquid at a specific level.

                                                                                                  • Vertical, normally closed, float sensor switch
                                                                                                  • Polypropylene white housing, mains voltage variant
                                                                                                  • FDA test passed, covers a wide range of applications
                                                                                                  • Contact form is B, 50W/VA maximum contact rating
                                                                                                  • Maximum switching voltage is 200VDC, 250VAC
                                                                                                  • 1.5A maximum switching current, 150mohm maximum total resistance
                                                                                                  • Operating temperature range from -20 to +80°C
                                                                                                  • White, UL 1007, AWG 22, 4mm stripped and tinned cable
                                                                                                  • When mounted stem up, operating functions are reversed
                                                                                                  • 0.7g / cm3 typical density of float

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Commercial, Safety

                                                                                                  Contents

                                                                                                  x1 Float sensor.

                                                                                                  Notes

                                                                                                  When mounted stem up, operating functions are reversed.

                                                                                                  Technical Specifications

                                                                                                  Level Switch Type

                                                                                                  Float Switch

                                                                                                  Media Type

                                                                                                  -

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Housing Material

                                                                                                  PP (Polypropylene)

                                                                                                  Electrical Connection

                                                                                                  Cable

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  80°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Sensor Body Material

                                                                                                  PP (Polypropylene)

                                                                                                  Output Current

                                                                                                  1.5A

                                                                                                  Operating Pressure Max

                                                                                                  -

                                                                                                  Switch Output

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.