Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011310
Newark Part No.67AK3698
Product RangeMulticomp Pro Conformity Labels
Technical Datasheet
62 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.900 |
| 100+ | $9.020 |
| 250+ | $8.320 |
| 500+ | $7.770 |
| 1000+ | $7.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$10.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011310
Newark Part No.67AK3698
Product RangeMulticomp Pro Conformity Labels
Technical Datasheet
Label TypeSelf Adhesive
Label Height10mm
Label Width10mm
Label Diameter-
Label MaterialVinyl
Label LegendUKCA
Label ColourBlack on White
Pack Quantity100
Product RangeMulticomp Pro Conformity Labels
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Label Type
Self Adhesive
Label Width
10mm
Label Material
Vinyl
Label Colour
Black on White
Product Range
Multicomp Pro Conformity Labels
Label Height
10mm
Label Diameter
-
Label Legend
UKCA
Pack Quantity
100
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate