Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011346
Newark Part No.72AK1921
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
64 In Stock
Need more?
25 Delivery in 1-3 Business Days(US stock)
39 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $99.500 |
5+ | $99.500 |
20+ | $99.500 |
Price for:Each
Minimum: 1
Multiple: 1
$99.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011346
Newark Part No.72AK1921
Product RangeMulticomp Pro Storage Cases
Technical Datasheet
Carrying Case MaterialCopolymer, PP (Polypropylene)
Case ColorOrange
External Height - Imperial10.16"
External Height - Metric258mm
External Width - Imperial21.85"
External Width - Metric555mm
External Depth - Imperial17.52"
External Depth - Metric445mm
Product RangeMulticomp Pro Storage Cases
SVHCNo SVHC (27-Jun-2024)
Product Overview
These cases are durable and reliable. They may be used in a variety of applications, ranging from marine, photography, scuba diving, hunting, fishing, special corps, and even the manufacturing industry. These cases offer superior protection from the elements, water, dust, and impacts, making them suitable for a wide array of sectors and applications.
- Waterproof and shock-resistant
- Unassuming look
- Non-removable automatic decompression valve
- Carry handle with grip for use in the wet
- Can be locked with the use of two padlocks (locks not included)
Technical Specifications
Carrying Case Material
Copolymer, PP (Polypropylene)
External Height - Imperial
10.16"
External Width - Imperial
21.85"
External Depth - Imperial
17.52"
Product Range
Multicomp Pro Storage Cases
Case Color
Orange
External Height - Metric
258mm
External Width - Metric
555mm
External Depth - Metric
445mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate