Print Page
Image is for illustrative purposes only. Please refer to product description.
850 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.910 |
250+ | $8.020 |
500+ | $7.200 |
1000+ | $6.540 |
5000+ | $5.940 |
Price for:Each
Minimum: 1
Multiple: 1
$8.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011363
Newark Part No.69AK9722
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATM MINI
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC32V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATM MINI
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
-
Voltage Rating VDC
32V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate