Print Page
Image is for illustrative purposes only. Please refer to product description.
374 In Stock
Need more?
250 Delivery in 1-3 Business Days(US stock)
124 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $4.280 |
| 25+ | $4.280 |
| 50+ | $4.280 |
| 100+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011403
Newark Part No.69AK8728
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB A
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeUS
SVHCNo SVHC (23-Jan-2024)
Product Overview
- 10W US wall plug USB adapter
- USA plug top, DOE level VI efficiency
- Overcurrent protection, short circuit protection
- 1 year warranty, UL62368 approved
- 5VDC output DC voltage, 2.1A output rated current
- USB A socket output connector
- Input voltage range from 90VAC to 264VAC
- 0°C to 40°C operating temperature, convection cooling
- 200m Vp-p max ripple noise
- <lt/>0.1W maximum energy consumption
Technical Specifications
Power Supply Applications
ITE
Output Power Max
10W
Output Current - Output 1
2.1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Connector
USB A
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate