Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011486
Newark Part No.70AK8864
Product RangeMP ABS Enclosures
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.570 |
| 50+ | $18.780 |
| 100+ | $17.300 |
| 250+ | $16.160 |
| 500+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$20.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011486
Newark Part No.70AK8864
Product RangeMP ABS Enclosures
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric38.35mm
External Width - Metric144.55mm
External Depth - Metric184.8mm
IP RatingIP67
IP RatingIP67
Body ColorBlack
NEMA Rating-
External Height - Imperial1.51"
External Width - Imperial5.69"
External Depth - Imperial7.28"
Product RangeMP ABS Enclosures
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
38.35mm
External Depth - Metric
184.8mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
5.69"
Product Range
MP ABS Enclosures
Enclosure Material
ABS
External Width - Metric
144.55mm
IP Rating
IP67
Body Color
Black
External Height - Imperial
1.51"
External Depth - Imperial
7.28"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate