Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011723
Newark Part No.70AK6654
Product RangeMP Multicolour Battery indicators Series
Technical Datasheet
92 In Stock
Need more?
14 Delivery in 1-3 Business Days(US stock)
78 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $80.390 |
5+ | $77.840 |
10+ | $76.630 |
20+ | $75.480 |
Price for:Each
Minimum: 1
Multiple: 1
$80.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011723
Newark Part No.70AK6654
Product RangeMP Multicolour Battery indicators Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionBattery Level Display
Meter Range-
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min8VDC
Supply Voltage Max60VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Multicolour Battery indicators Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011723 circular battery indicator comes with a multi-colour indication of battery levels. With a bright 10-segment LED display, it shows 1 red, 2 yellow and 7 green LED indicators. When the battery level is lower than one bar, it will output 0V and when the battery level is higher than one bar, it will output 5V. With a working temperature range from -20°C to 65°C, this product provides an accuracy of ±0.5% in robust industrial conditions. All this comes in a compact IP65 waterproof display panel with easy screw mount installation making it versatile in its segment.
- Lead acid storage battery indicator
- 10 LED segment of 1-red, 2-yellow and 7-green display
- Wide operating temperature range of -20°C to 65°C
- IP65 proof circular panel
- Screwing installation
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
8VDC
Operating Temperature Min
-20°C
Product Range
MP Multicolour Battery indicators Series
Meter Function
Battery Level Display
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
60VDC
Operating Temperature Max
60°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate