Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011730
Newark Part No.70AK6661
Product RangeMP Distribution Terminal Blocks
Technical Datasheet
88 In Stock
Need more?
18 Delivery in 1-3 Business Days(US stock)
70 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $75.730 |
| 25+ | $70.750 |
| 50+ | $65.520 |
| 100+ | $64.110 |
| 250+ | $61.720 |
Price for:Each
Minimum: 1
Multiple: 1
$75.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011730
Newark Part No.70AK6661
Product RangeMP Distribution Terminal Blocks
Technical Datasheet
Rated Current500A
Rated Voltage690V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole10
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeMP Distribution Terminal Blocks
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011730 500A terminal box is used in applications that require the integration of cables from multiple instruments into one convenient location. Our product's clear blue with a grey-coloured cover that can be hinged or removable makes it easy to view the connection. This product is tested against durability and comfort of work. Its tinned copper block offers high conductivity. It ensures safe electrical contact and connections with improved safety with IP20 protection/ UL finger-safe. Easy fixing with clip-on DIN rail or panel mounting with screws makes its installation hassle-free and reliable.
- 500A terminal box
- Tinned copper block with high conductivity
- Improved safety with IP20 protection/ UL finger-safe
- Easy wiring with hinged or removable cover
- Excellent electrical contact, safe connections
- Clip-on DIN rail or panel mount with screws
Technical Specifications
Rated Current
500A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
10
Load Side Wire Size Max
-
SVHC
No SVHC (07-Nov-2024)
Rated Voltage
690V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
MP Distribution Terminal Blocks
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate