Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011735
Newark Part No.70AK7726
Product RangeMP Heaters PTC Series
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $25.860 |
5+ | $25.860 |
10+ | $25.860 |
Price for:Each
Minimum: 1
Multiple: 1
$25.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011735
Newark Part No.70AK7726
Product RangeMP Heaters PTC Series
Technical Datasheet
Voltage Rating VAC250V
Output Power30W
Output Power (VA)30W
External Height - Metric109mm
External Width - Metric70mm
External Depth - Metric50mm
External Height - Imperial4.29"
External Width - Imperial2.75"
External Depth - Imperial1.96"
Product RangeMP Heaters PTC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP011735 is a 30W heater that comes with a screw terminal connector with a list of features like dynamic heating up, temperature limiting, an indicator showing on/off and energy-saving options. It can be quickly installed by clip fixing and come with a certified plastic body according to UL94 V-0. This makes the product versatile and reliable in extreme applications range.
- 30W heating capacity
- PTC resistor, self regulating heating element
- Anodized aluminium profile body
- Dynamic heating up and temperature limiting
- LED on/off indication and energy saving
- 120-250V AC/DC operating voltage
Technical Specifications
Voltage Rating VAC
250V
Output Power (VA)
30W
External Width - Metric
70mm
External Height - Imperial
4.29"
External Depth - Imperial
1.96"
SVHC
No SVHC (07-Nov-2024)
Output Power
30W
External Height - Metric
109mm
External Depth - Metric
50mm
External Width - Imperial
2.75"
Product Range
MP Heaters PTC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate