New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosure, Rack & Cabinet Accessories
                      4. Cabinet Heaters
                      Print Page

                      MP011737

                      Heater, 250 V, 60 W, 189 mm, 70 mm, 50 mm, 7.44 "

                      MULTICOMP PRO MP011737
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011737
                      Newark Part No.70AK7728
                      Product RangeMP Heaters PTC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      16 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$38.410
                      5+$38.410
                      10+$38.410
                      20+$38.410
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $38.41
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011737
                      Newark Part No.70AK7728
                      Product RangeMP Heaters PTC Series
                      Technical Datasheet

                      Data Sheet

                      Voltage Rating VAC250V
                      Output Power60W
                      Output Power (VA)60W
                      External Height - Metric189mm
                      External Width - Metric70mm
                      External Depth - Metric50mm
                      External Height - Imperial7.44"
                      External Width - Imperial2.75"
                      External Depth - Imperial1.96"
                      Product RangeMP Heaters PTC Series
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      MP011737 60W heater comes with pressure clamps for stranded wire 0.5-1.5mm², (with wire and ferrule) and rigid wore 0.5-2.5mm² connection casing. With certified plastic according to UL94 V-0, it is an ideal choice for a variety of application requirements. The UL94 V-0 certified aluminium profile heater body design has a chimney effect and distributes the heat evenly.

                      • 60W heating capacity
                      • PTC resistor, self regulating heating element
                      • Anodized aluminium profile body
                      • Dynamic heating up and temperature limiting
                      • LED on/off indication and energy saving
                      • 120-250V AC/DC operating voltage

                      Technical Specifications

                      Voltage Rating VAC

                      250V

                      Output Power (VA)

                      60W

                      External Width - Metric

                      70mm

                      External Height - Imperial

                      7.44"

                      External Depth - Imperial

                      1.96"

                      SVHC

                      No SVHC (07-Nov-2024)

                      Output Power

                      60W

                      External Height - Metric

                      189mm

                      External Depth - Metric

                      50mm

                      External Width - Imperial

                      2.75"

                      Product Range

                      MP Heaters PTC Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.