New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Panel Displays & Instrumentation
                      4. Human Machine Interface - HMI
                      5. Touch Screens
                      Print Page

                      MP011740

                      Touch Screen, 7", TFT LCD, 800 x 480 Pixels, 7.92" x 5.79", 12 to 28 VDC, -10 °C to 55 °C

                      MULTICOMP PRO MP011740
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011740
                      Newark Part No.70AK6664
                      Product RangeMP HMI Touchscreens
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$761.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $761.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP011740
                      Newark Part No.70AK6664
                      Product RangeMP HMI Touchscreens
                      Technical Datasheet

                      Data Sheet

                      Meter Display TypeTFT LCD Touch Screen
                      Display Size201.2mm x 147.2mm
                      Display Resolution800 x 480 Pixels
                      Screen Size7"
                      Supply Voltage Min12VDC
                      Supply Voltage Max28VDC
                      Operating Temperature Min-10°C
                      Operating Temperature Max55°C
                      Product RangeMP HMI Touchscreens
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      MP011740 is a 7-inch HMI that comes with an 800 x 480 pixels TFT display. It packs a cutting-edge Cortex A35 1.2GHz processor with Input/output port options of USB, COM, x1 Ethernet, and 4G/WIFI Module (optional). The precision four-wire resistive touch panel with easy navigation and accurate touch sensitivity making it user-friendly. It operates on a 12V - 28V DC power supply and has an LED backlight lifetime of 50,000 hours. It also supports 128M FLASH + 128M RAM and SD card storage. Adding to all these features is its hassle-free panel mount installation.

                      • Hardware includes CPU A35 1.2GHz, 128M Flash, 128M DDRAM
                      • 800 × 480 resolution LCD with 16000k colors
                      • Interface includes a serial port. COM1: RS232, RS422 or RS485, RS485
                      • Remote monitoring and WVPN pass-through download
                      • Supports related functions of V-NET, Ethernet pass-through download and sync data to clou
                      • Support Lua Script
                      • Supports rich PLC protocols including Siemens, Omron and others
                      • Free HMI software
                      • 7" TFT display
                      • High precision four-wire resistive touch panel
                      • Plastic+ABS (polycarbonate) enclosure
                      • 201.2W × 147.2H x 38.0D mm overall size
                      • 12 - 28VDC power supply

                      Applications

                      Displays, Automotive Systems, Medical Electronics, Instrumentation, Control Panels, Automation & Process Control, Manufacturing

                      Contents

                      x1 HMI display, 201.2W × 147.2H x 38.0D mm.

                      Notes

                      Easy panel mount, grey shell IP65 protected front panel.

                      Technical Specifications

                      Meter Display Type

                      TFT LCD Touch Screen

                      Display Resolution

                      800 x 480 Pixels

                      Supply Voltage Min

                      12VDC

                      Operating Temperature Min

                      -10°C

                      Product Range

                      MP HMI Touchscreens

                      Display Size

                      201.2mm x 147.2mm

                      Screen Size

                      7"

                      Supply Voltage Max

                      28VDC

                      Operating Temperature Max

                      55°C

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.