Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011829
Newark Part No.70AK2819
Product RangeMP USB Sealed Plastic Connectors
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.380 |
| 50+ | $27.780 |
| 100+ | $25.660 |
| 250+ | $24.000 |
| 500+ | $22.580 |
Price for:Each
Minimum: 1
Multiple: 1
$30.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011829
Newark Part No.70AK2819
Product RangeMP USB Sealed Plastic Connectors
Technical Datasheet
In Line Connector AUSB 3.1 C
In Line Connector AUSB 3.1 C
In Line Connector BUSB 3.1 C
Connector Type AUSB 3.1 C
In Line Connector BUSB 3.1 C
Connector Type BUSB 3.1 C
Product RangeMP USB Sealed Plastic Connectors
Convert From GenderJack
Convert From Positions24Positions
Convert To GenderJack
Convert To Positions24Positions
SVHCTo Be Advised
Technical Specifications
In Line Connector A
USB 3.1 C
In Line Connector B
USB 3.1 C
In Line Connector B
USB 3.1 C
Product Range
MP USB Sealed Plastic Connectors
Convert From Positions
24Positions
Convert To Positions
24Positions
In Line Connector A
USB 3.1 C
Connector Type A
USB 3.1 C
Connector Type B
USB 3.1 C
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate