Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $52.560 |
250+ | $47.590 |
500+ | $42.980 |
1000+ | $39.280 |
5000+ | $35.870 |
Price for:Each
Minimum: 1
Multiple: 1
$52.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011842
Newark Part No.77AK2635
Technical Datasheet
Fuse Holder TypePhotovoltaic Fuse Holder
Fuse Current80A
Fuse Size Held22mm x 58mm
Holder TerminalsScrew
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC1.5kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fuse Holder Type
Photovoltaic Fuse Holder
Fuse Size Held
22mm x 58mm
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Fuse Current
80A
Holder Terminals
Screw
Product Range
-
Voltage Rating VDC
1.5kV
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability