Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
1+ | $935.300 |
5+ | $911.730 |
10+ | $888.150 |
25+ | $837.060 |
50+ | $801.690 |
Price for:Each
Minimum: 1
Multiple: 1
$935.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011944
Newark Part No.72AK1931
Technical Datasheet
Enclosure TypeWall Mount
Enclosure Material304 Stainless Steel
External Height - Metric500mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
IP RatingIP66
Body Color-
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
500mm
External Depth - Metric
200mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
-
Configurable
No
Enclosure Material
304 Stainless Steel
External Width - Metric
400mm
IP Rating
IP66
Body Color
-
External Height - Imperial
19.69"
External Depth - Imperial
7.87"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate