Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $241.690 |
10+ | $228.260 |
25+ | $216.760 |
50+ | $211.000 |
100+ | $205.250 |
Price for:Each
Minimum: 1
Multiple: 1
$241.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011954
Newark Part No.72AK1941
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialGalvanised Steel
External Height - Metric500mm
External Width - Metric350mm
External Depth - Metric190mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA Rating-
External Height - Imperial19.68"
External Width - Imperial13.78"
External Depth - Imperial7.48"
Product Range-
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
500mm
External Depth - Metric
190mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
13.78"
Product Range
-
Configurable
No
Enclosure Material
Galvanised Steel
External Width - Metric
350mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
19.68"
External Depth - Imperial
7.48"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate