Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011974
Newark Part No.73AK7244
Product RangeMP Magnetic Connectors
Technical Datasheet
83 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.690 |
100+ | $13.320 |
250+ | $12.440 |
500+ | $11.740 |
1000+ | $11.200 |
Price for:Each
Minimum: 1
Multiple: 1
$15.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011974
Newark Part No.73AK7244
Product RangeMP Magnetic Connectors
Technical Datasheet
No. of Contacts2Contacts
Connector OrientationStraight
Pitch Spacing2.84mm
Current Rating1A
Connector Colour-
Voltage Rating-
Product RangeMP Magnetic Connectors
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Orientation
Straight
Current Rating
1A
Voltage Rating
-
SVHC
To Be Advised
Gender
Plug
Pitch Spacing
2.84mm
Connector Colour
-
Product Range
MP Magnetic Connectors
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate