Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012097
Newark Part No.75AK0523
Your Part Number
Technical Datasheet
998 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.750 |
| 5+ | $17.180 |
Price for:Each
Minimum: 1
Multiple: 1
$17.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012097
Newark Part No.75AK0523
Technical Datasheet
Safety CategoryCE, EN166, ANSI Z87.1
Goggle StyleSplash Protective
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP012097 offers indirect ventilation, safeguarding against liquid/chemical splashes as protective eyewear. Its soft vinyl frame and polycarbonate lens with anti-fog treatment provide a snug fit and scratch resistance. With side vents and compliance to CE EN166 and ANSI Z87.1 standards, it's a durable choice for enhanced workplace safety.
- Soft vinyl frame for comfort and flexibility
- Meets ANSI Z87.1 standards
- Complies with CE EN166 standard
- PVC frame for enhanced longevity
Technical Specifications
Safety Category
CE, EN166, ANSI Z87.1
Product Range
-
Goggle Style
Splash Protective
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate