Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012228
Newark Part No.77AK3390
Your Part Number
Technical Datasheet
504 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.820 |
| 10+ | $5.810 |
| 50+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012228
Newark Part No.77AK3390
Technical Datasheet
Head Weight - Metric227g
Head Weight - Imperial8oz
Handle Type-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Head Weight - Metric
227g
Handle Type
-
SVHC
No SVHC (21-Jan-2025)
Head Weight - Imperial
8oz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate