Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012268
Newark Part No.78AK7172
Product RangeMulticomp Pro Driver Bit
Your Part Number
Technical Datasheet
401 In Stock
Need more?
102 Delivery in 1-3 Business Days(US stock)
299 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 50+ | $6.650 |
| 100+ | $6.500 |
| 250+ | $6.350 |
| 500+ | $6.200 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$6.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012268
Newark Part No.78AK7172
Product RangeMulticomp Pro Driver Bit
Technical Datasheet
Kit Contents10 Pieces of Hex Driver Bits
Product RangeMulticomp Pro Driver Bit
SVHCNo SVHC (21-Jan-2025)
Product Overview
These Driver Bits are made from Chrome Molybdenum Vanadium Steel, which is a type of alloy steel known for its strength, hardness, and durability. Bits made from CR-MO-V steel are durable and resistant to wear and tear. This durability ensures a longer lifespan for the bits, even under heavy use.
- Surface: Sand Blasted
- Size: D6.35mm, L50mm
- Material: Chrome Molybdenum Vanadium Steel (S-2) for bits
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Kit Contents
10 Pieces of Hex Driver Bits
SVHC
No SVHC (21-Jan-2025)
Product Range
Multicomp Pro Driver Bit
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate