Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $108.330 |
| 5+ | $108.330 |
| 10+ | $108.330 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$108.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012302
Newark Part No.78AK1748
Technical Datasheet
Shrink Ratio1:2
I.D. Supplied - Imperial0.092"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial24"
Length - Metric610mm
I.D. Recovered Max - Imperial0.055"
I.D. Recovered Max - Metric1.42mm
Shrink Tubing / Boot MaterialFEP (Fluorinated Ethylene Propylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
MP012302 heat shrink tubing featuring FEP material, presents a versatile solution with a 1:2 shrink ratio. Capable of accommodating components up to 0.092" (2.36 mm), this transparent tubing, extending to a length of 24" (610mm), guarantees secure and transparent insulation for diverse applications.
- Provides excellent performance characteristics including high temperature resistance
- FEP material exhibits excellent abrasion resistance and provides clear definition
- Provides shrinkage starting at 125°C and full recovery at 200°C
- Offers a wide working temperature range from -65°C to +200°C
- Serviceable with heat gun or tunnel kiln
- Widely used in various industries including electronics, aerospace, military, and telecommunications
- Provides a shrinkage ratio of 1:2 and ±8% longitudinal shrinkage
- Capable of withstanding temperatures up to 200°C
Technical Specifications
Shrink Ratio
1:2
I.D. Supplied - Metric
2.36mm
Length - Imperial
24"
I.D. Recovered Max - Imperial
0.055"
Shrink Tubing / Boot Material
FEP (Fluorinated Ethylene Propylene)
SVHC
No SVHC (14-Jun-2023)
I.D. Supplied - Imperial
0.092"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
610mm
I.D. Recovered Max - Metric
1.42mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate