Print Page
Image is for illustrative purposes only. Please refer to product description.
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $307.170 |
250+ | $278.120 |
500+ | $250.720 |
1000+ | $228.730 |
5000+ | $210.050 |
Price for:Each
Minimum: 1
Multiple: 1
$307.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012358
Newark Part No.78AK7198
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current300A
Voltage Rating VDC1kV
Auto Blade Fuse Size72mm x 38mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP012358 is an automotive EV fuse specially engineered and tested to provide best-in-class protection performance in protecting high-power battery charging and managing systems of electrical vehicles and hybrid electrical vehicles.
- 1000V DC rated voltage
- 300A rated current
- High breaking capacity to 50KA (self-certified)
- UL, TUV, CCC certified
- IATF 16949 quality system
- Designed to JASO D622, ISO 8820-8, UL248-20, IEC60269-7, UL248-13, GB/T 13539-4
- Reliable clearing of DC fault currents and full coverage of battery module current
- High cycling performance and low watt losses
- Ultra-compact size and power density
- QR code marks on each fuse for traceability
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VDC
1kV
Product Range
-
Fuse Current
300A
Auto Blade Fuse Size
72mm x 38mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate