Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012668
Newark Part No.79AK7216
Product RangeMP EX-E Cable Glands
78 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.130 |
100+ | $5.180 |
250+ | $4.820 |
500+ | $4.530 |
1000+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012668
Newark Part No.79AK7216
Product RangeMP EX-E Cable Glands
Thread SizeM40 x 1.5
Cable Diameter Min22mm
Cable Diameter Max32mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeMP EX-E Cable Glands
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Thread Size
M40 x 1.5
Cable Diameter Max
32mm
Gland Colour
Grey
Product Range
MP EX-E Cable Glands
Cable Diameter Min
22mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate