Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.490 |
5+ | $4.060 |
20+ | $3.830 |
50+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013155
Newark Part No.82AK1643
Technical Datasheet
Product Range-
Current Rating30A
No. of Poles-
Voltage Rating VDC24V
Voltage Rating VAC-
Circuit Breaker Mounting-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Poles
-
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
30A
Voltage Rating VDC
24V
Circuit Breaker Mounting
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate