Print Page
Image is for illustrative purposes only. Please refer to product description.
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.370 |
| 5+ | $4.850 |
| 20+ | $4.560 |
| 50+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013171
Newark Part No.82AK1659
Technical Datasheet
Product Range-
Current Rating20A
No. of Poles-
Voltage Rating VDC24V
Voltage Rating VAC-
Circuit Breaker MountingPanel
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Poles
-
Voltage Rating VAC
-
SVHC
No SVHC (25-Jun-2025)
Current Rating
20A
Voltage Rating VDC
24V
Circuit Breaker Mounting
Panel
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate