Need more?
Quantity | Price |
---|---|
1+ | $62.770 |
3+ | $59.100 |
15+ | $52.950 |
Product Information
Product Overview
MP013554 is a Pi-Box Pro 5+ is a rugged industrial enclosure kit for the Raspberry Pi5+. By utilizing our Micro HDMI Pi5 extender board we can turn the power and Micro HDMI connectors through 90° so they are on the same plane as the Ethernet and USB connectors. The rear panel is made from 3mm acrylic and allows communication via Bluetooth and Wi-Fi signals from the Pi5/5+. The standard version allows access to the SD Card from the assembled enclosure. Pi-Box Pro 5+ has the same internal kit as the Pi-Box Pro 5 but is housed in the Combi Case extrusion. Ideal for those who wish to have a rugged aluminum case but not an industrial look.
- Rugged industrial enclosure kit
- Micro HDMI Pi5 extender board
- Rear panel is made from 3mm acrylic
- Allows for access to the SD Card from the assembled enclosure
Applications
Consumer Electronics, Automation & Process Control, Utilities, Industrial
Contents
Extender board, Carrier plate, E-Case B extrusion, Aluminum end plate, Acrylic end plate (For Wi-Fi & Bluetooth), Screws and fixings.
Notes
With the release of the Raspberry Pi5/5+, the temperature of the processor under 100% usage has become an issue. As a solution, we offer an Active Cooling Fan Kit (SC1148) which combines a large metal heatsink with a variable-speed blower
Technical Specifications
Raspberry Pi 5 Boards
108.5mm
Aluminium
No SVHC (17-Jan-2023)
30mm
91mm
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate