Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013784
Newark Part No.97AK4634
Product RangeMulticomp Pro Mechanical Tools
Your Part Number
Technical Datasheet
484 In Stock
Need more?
149 Delivery in 1-3 Business Days(US stock)
335 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.900 |
| 25+ | $6.690 |
| 50+ | $6.490 |
| 100+ | $6.280 |
| 250+ | $6.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013784
Newark Part No.97AK4634
Product RangeMulticomp Pro Mechanical Tools
Technical Datasheet
Overall Length300mm
Overall Length300mm
Product RangeMulticomp Pro Mechanical Tools
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP013784 is a spirit level device. The accuracy of the water bubbles is 0.057, and the error of the water bubbles is within 1mm.
- Aluminium alloy material, powder coating surface
- Product size is 300mm × 24mm × 51mm
- With three water bubbles and magnetic
Technical Specifications
Overall Length
300mm
Product Range
Multicomp Pro Mechanical Tools
Overall Length
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate