Print Page
Image is for illustrative purposes only. Please refer to product description.
398 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 250+ | $0.940 |
| 500+ | $0.853 |
| 1000+ | $0.784 |
| 5000+ | $0.720 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014108
Newark Part No.04AM1248
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current2A
Voltage Rating VAC300V
Fuse Size Metric5.2mm x 20mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
300V
Fuse Size Imperial
-
Breaking Capacity Current AC
1.5kA
Fuse Current
2A
Fuse Size Metric
5.2mm x 20mm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability