Print Page
Image is for illustrative purposes only. Please refer to product description.
418 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.845 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014752
Newark Part No.08AM3801
GenderJack
Current Rating5.7A
Pin Diameter1.65mm
Barrel Length-
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter4.2mm
Voltage Rating25VDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Jack
Pin Diameter
1.65mm
Connector Mounting
Through Hole Mount Right Angle
Barrel Inner Diameter
-
Voltage Rating
25VDC
SVHC
No SVHC (25-Jun-2025)
Current Rating
5.7A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
4.2mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate