Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.680 |
5+ | $11.910 |
10+ | $10.940 |
25+ | $10.120 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015273
Newark Part No.20AM0941
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length292mm
Cable Tie Width4.49mm
Cable Bundle Diameter Max77.7mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeMounting Hole
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
292mm
Cable Bundle Diameter Max
77.7mm
Cable Tie Type
Mounting Hole
SVHC
To Be Advised
Cable Tie Colour
Natural
Cable Tie Width
4.49mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate