Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.970 |
Price for:Each
Minimum: 1
Multiple: 1
$10.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015802
Newark Part No.30AM0340
Product RangePT Series
RTD TypeProbe with Leads
RTD Accuracy-
Measured Temperature Min-40°C
Measured Temperature Max175°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe MaterialPolyphenylene Sulfide
Probe Diameter5mm
Probe Length14mm
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Cable TerminationWire Leaded
Wire Configuration-
Product RangePT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Probe with Leads
Measured Temperature Min
-40°C
Resistance @ 0°C
1kohm
Probe Material
Polyphenylene Sulfide
Probe Length
14mm
Cable Length - Imperial
1.64ft
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
RTD Accuracy
-
Measured Temperature Max
175°C
RTD Element Material
Platinum
Probe Diameter
5mm
Cable Length - Metric
500mm
Cable Termination
Wire Leaded
Product Range
PT Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate