Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP12-CRV08
Newark Part No.77AK2687
Product RangeMulticomp Pro Metric Sockets
Technical Datasheet
488 In Stock
Need more?
190 Delivery in 1-3 Business Days(US stock)
298 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$0.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP12-CRV08
Newark Part No.77AK2687
Product RangeMulticomp Pro Metric Sockets
Technical Datasheet
Socket TypeHex
AF Size - Metric8mm
AF Size - Imperial-
Drive Size - Imperial1/2"
Product RangeMulticomp Pro Metric Sockets
SVHCNo SVHC (21-Jan-2025)
Product Overview
These set of metric sockets are crafted from durable Chrome Vanadium material, ensuring long-lasting performance. Featuring a striking silver mirror surface finish, these sockets meet the DIN3120 standard, guaranteeing quality and reliability. With a versatile 1/2" or 1/4" square interface, they offer compatibility with various tools. The size range from 4mm to 23mm caters to a wide array of applications, providing the perfect solution for your mechanical needs.
- Material: Chrome Vanadium
- Surface: Silver Mirror
- Standard: DIN3120
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Socket Type
Hex
AF Size - Imperial
-
Product Range
Multicomp Pro Metric Sockets
AF Size - Metric
8mm
Drive Size - Imperial
1/2"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate