Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP188-1K2-V
Newark Part No.68AK5773
Product RangeMP Tactile Switches SMD
Technical Datasheet
1,221 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.626 |
25+ | $0.552 |
50+ | $0.496 |
100+ | $0.466 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP188-1K2-V
Newark Part No.68AK5773
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force160gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3.5mm x 7mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
Product Overview
MP188-1K2-VT tactile switch combines reliability with precision for electronic applications. With side actuation and SMD design, it offers easy integration, while its sleek black rectangular button and 160 gf actuating force ensure both functionality and style.
- Provides enhanced stability with support/ground pins
- Offers space-efficient design for compact devices
- Provides easy integration with SMT technology
- Durable solder joints for longevity
- Suitable for various Applications
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
160gf
Switch Dimensions (L x W)
3.5mm x 7mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability